Part Details for AMA115905 by Panasonic Electronic Components
Overview of AMA115905 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AMA115905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$22.1760 | Buy Now | |
|
Ozdisan Elektronik | SENSOR ACTIVE INFLAREDMOTION PANASONIC | 1 |
|
$24.4420 / $26.1529 | Buy Now |
Part Details for AMA115905
AMA115905 CAD Models
AMA115905 Part Data Attributes:
|
AMA115905
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMA115905
Panasonic Electronic Components
MA MOTION SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 11 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 20 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output | OPEN-COLLECTOR | |
Output Type | NPN | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |