Part Details for AMA120DK2-540022Y by Aimtec
Overview of AMA120DK2-540022Y by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA120DK2-540022Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4646
|
Newark | Pcs/Box |Aimtec AMA120DK2-540022Y Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6500 / $61.2300 | Buy Now |
DISTI #
AMA120DK2-540022Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 54V 2.23A 120W Desktop Tube - Boxed Product (Development Kits) (Alt: AMA120DK2-540022Y) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$46.6772 / $60.8612 | Buy Now |
DISTI #
AMA120DK2-540022Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 54V 2.23A 120W Desktop Tube - Boxed Product (Development Kits) (Alt: AMA120DK2-540022Y) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$46.6772 / $60.8612 | Buy Now |
DISTI #
000000000007170744
|
Sager | AMA120DK2-540022Y \ AC/DC ADAPTER \ 20 | 0 |
|
Buy Now |