Part Details for AMA5BR1-033160Y by Aimtec
Overview of AMA5BR1-033160Y by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA5BR1-033160Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3797
|
Newark | Pcs/Box |Aimtec AMA5BR1-033160Y RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.6500 | Buy Now |
DISTI #
AMA5BR1-033160Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 1.6A 5.28W Wall Mount Carton - Boxed Product (Development Kits) (Alt: AMA5BR1-033160Y) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171389
|
Sager | AMA5BR1-033160Y \\ AC/DC ADAPTER \\ 240 Min Qty: 200 | 0 |
|
$5.9300 / $6.6500 | Buy Now |