Part Details for AMA5ER1-033160Y by Aimtec
Overview of AMA5ER1-033160Y by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA5ER1-033160Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5119
|
Newark | Pcs/Box |Aimtec AMA5ER1-033160Y RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $6.1900 | Buy Now |
DISTI #
AMA5ER1-033160Y
|
Avnet Americas | AC/DC Power Supply 3.3V 1.6A 5.28W Straight Plug EU 2-Pin Wall Mount Carton - Boxed Product (Development Kits) (Alt: AMA5ER1-033160Y) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171429
|
Sager | AMA5ER1-033160Y \\ AC/DC ADAPTER \\ 240 Min Qty: 200 | 0 |
|
$5.6100 / $6.1900 | Buy Now |
DISTI #
AMA5ER1-033160Y
|
Avnet Abacus | (Alt: AMA5ER1-033160Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |