There are no models available for this part yet.
Overview of AMA5UR1-033160Y by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMA5UR1-033160Y by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK2663
|
Newark | Adapter, Ac-Dc, 1 Output, 3.3V, 1.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5.28W, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Plug Type:Us Rohs Compliant: Yes |Aimtec AMA5UR1-033160Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$5.2800 / $5.5800 | Buy Now | |
DISTI #
5245-AMA5UR1-033160Y-ND
|
DigiKey | AC/DC WALL MNT ADAPT 3.3V 5.28W Min Qty: 1 Lead time: 14 Weeks Container: Box |
30 In Stock |
|
$7.2129 / $9.0800 | Buy Now | |
DISTI #
AMA5UR1-033160Y
|
Avnet Americas | AC/DC Power Supply 3.3V 1.6A 5.28W Straight Plug US, Japan 2-Pin Wall Mount Carton - Boxed Product (Development Kits) (Alt: AMA5UR1-033160Y) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000007171470
|
Sager | AMA5UR1-033160Y \\ AC/DC ADAPTER \\ 240 Min Qty: 200 | 0 |
|
$5.2800 / $5.9700 | Buy Now | |
DISTI #
AMA5UR1-033160Y
|
Avnet Abacus | (Alt: AMA5UR1-033160Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |