Part Details for AMA65DR4-120054Y by Aimtec
Overview of AMA65DR4-120054Y by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA65DR4-120054Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2669
|
Newark | Adapter, Ac-Dc, 1 Output, 12V, 5.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:12V, Output Current - Output 1:5.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMA65DR4-120054Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$21.2400 / $23.8100 | Buy Now |
DISTI #
AMA65DR4-120054Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5.4A 65W Desktop - Boxed Product (Development Kits) (Alt: AMA65DR4-120054Y) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
77784515
|
Verical | AC/DC Adapter RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 64 |
|
$30.7838 / $38.0870 | Buy Now |
DISTI #
AMA65DR4-120054Y
|
TME | Power supply: switching, 12VDC, 5.4A, Out: 5,5/2,1, 65W, 90÷264VAC Min Qty: 1 | 64 |
|
$23.7000 / $29.2000 | Buy Now |
DISTI #
000000000007171549
|
Sager | AMA65DR4-120054Y \\ AC/DC ADAPTER \\ 30 Min Qty: 200 | 0 |
|
$21.2400 / $23.8100 | Buy Now |
DISTI #
AMA65DR4-120054Y
|
Avnet Abacus | (Alt: AMA65DR4-120054Y) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |