Part Details for AMC-147-SMA by MACOM
Overview of AMC-147-SMA by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMC-147-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-AMC-147-SMA-ND
|
DigiKey | IC RF AMP GPS 3MHZ-500MHZ Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$942.9400 | Buy Now |
DISTI #
937-AMC-147-SMA
|
Mouser Electronics | RF Amplifier 10-500MHz Pout 21dBm NF 3.4dB Gain 17dB RoHS: Not Compliant | 0 |
|
$1,035.9500 | Order Now |
DISTI #
AMC-147-SMA
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 0 |
|
$2,571.2400 | Buy Now |
Part Details for AMC-147-SMA
AMC-147-SMA CAD Models
AMC-147-SMA Part Data Attributes:
|
AMC-147-SMA
MACOM
Buy Now
Datasheet
|
Compare Parts:
AMC-147-SMA
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 16 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 1.9 |