-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±50-mV input, precision current sensing basic isolated modulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50919-1-ND
|
DigiKey | IC SIGMA-DELTA MOD 16BIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2575 In Stock |
|
$2.5606 / $5.1000 | Buy Now |
DISTI #
595-AMC1106M05DWVR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized ±, 50-mV input, precision current sensing basic isolated modulator 8-SOIC -40 to 125 RoHS: Compliant | 1966 |
|
$2.5700 / $4.8800 | Buy Now |
DISTI #
V72:2272_18997152
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 Container: Cut Strips | Americas - 62 |
|
$2.4590 / $3.4850 | Buy Now |
DISTI #
60256399
|
Verical | 1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial 8-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2137 | Americas - 62 |
|
$2.4590 / $3.4850 | Buy Now |
|
Ameya Holding Limited | 3730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1106M05DWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1106M05DWVR
Texas Instruments
±50-mV input, precision current sensing basic isolated modulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 50mV | |
Analog Input Voltage-Max | 0.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 21 MHz | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 9.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for AMC1106M05DWVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1106M05DWVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1106E05DWVR | Small Basic Isolated Delta-Sigma Modulator With ±50mV Input and Manchester-Encoded CMOS Interface 8-SOIC -40 to 125 | Texas Instruments | AMC1106M05DWVR vs AMC1106E05DWVR |