-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AMC80AIPW-ND
|
DigiKey | IC TEMP MON CTRL 2WIRE 24TSSOP Min Qty: 78 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8764 In Stock |
|
$3.8600 | Buy Now |
DISTI #
296-31358-ND
|
DigiKey | IC TEMP MON CTRL 2WIRE 24TSSOP Min Qty: 78 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5861 | Buy Now |
DISTI #
595-AMC80AIPW
|
Mouser Electronics | Board Mount Temperature Sensors System Hardware Mon RoHS: Compliant | 0 |
|
$4.5200 / $6.7400 | Order Now |
|
Rochester Electronics | AMC80 Low power local temp sensor with fan speed and power supply voltage monitor RoHS: Compliant Status: Active Min Qty: 1 | 8764 |
|
$3.3100 / $3.9000 | Buy Now |
|
Ameya Holding Limited | IC TEMP MON CTRL 2WIRE 24TSSOP | 5332 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC80AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC80AIPW
Texas Instruments
Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AMC80AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC80AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC80AIPWR | Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125 | Texas Instruments | AMC80AIPW vs AMC80AIPWR |