Part Details for AMDLA3020Q-100MT by Abracon Corporation
Overview of AMDLA3020Q-100MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMDLA3020Q-100MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA3020Q-100MTTR-ND
|
DigiKey | FIXED IND 10UH 1.3A 260 MOHM SMD Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3787 | Buy Now |
DISTI #
AMDLA3020Q-100MT
|
Avnet Americas | Inductor Molded Shielded 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMDLA3020Q-100MT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2291 / $0.3750 | Buy Now |
DISTI #
815-AMDLA3020Q-100MT
|
Mouser Electronics | Power Inductors - SMD IND 10uH 1.2A 260mOhm RoHS: Compliant | 0 |
|
$0.3620 / $0.3780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 10uH ±20% - 1.2A - DCR: 260 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2157 / $0.3679 | Buy Now |
DISTI #
AMDLA3020Q-100MT
|
Avnet Americas | Inductor Molded Shielded 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMDLA3020Q-100MT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2291 / $0.3750 | Buy Now |
DISTI #
AMDLA3020Q-100MT
|
Avnet Abacus | Inductor Molded Shielded 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMDLA3020Q-100MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMDLA3020Q-100MT
AMDLA3020Q-100MT CAD Models
AMDLA3020Q-100MT Part Data Attributes:
|
AMDLA3020Q-100MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA3020Q-100MT
Abracon Corporation
IND 10uH 1.3A 260mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 1312 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |