-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 6.8uH 4.2A 50mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7251
|
Newark | Power Inductors-Smd Ind 6.8Uh 4.2A 50M Rohs Compliant: Yes |Abracon AMDLA7030Q-6R8MT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.4090 / $0.4590 | Buy Now |
DISTI #
92AH3853
|
Newark | Inductor, Aec-Q200, 6.8Uh, 4.2A, Shld Rohs Compliant: Yes |Abracon AMDLA7030Q-6R8MT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4450 / $1.1600 | Buy Now |
DISTI #
535-AMDLA7030Q-6R8MTCT-ND
|
DigiKey | FIXED IND 6.8UH 4.2A 50 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
896 In Stock |
|
$0.3252 / $1.1600 | Buy Now |
DISTI #
AMDLA7030Q-6R8MT
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 6.8 µH, 4.2 A, Shielded, 5 A, AMDLA7030Q - Tape and Reel (Alt: AMDLA7030Q-6R8MT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3450 | Buy Now |
DISTI #
815-AMDLA7030Q-6R8MT
|
Mouser Electronics | Power Inductors - SMD IND 6.8uH 4.2A 50mOhm RoHS: Compliant | 0 |
|
$0.3360 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 2.2uH ±20% - 7.5A - DCR: 15 ohms - -55°C to 155°C - 7.1x6.8x2.8mm - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.2540 / $0.3731 | Buy Now |
DISTI #
65663971
|
Verical | Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Metal 4.2A 0.05Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3500 | Buy Now |
|
Master Electronics | SMD Molded Inductor - 2.2uH ±20% - 7.5A - DCR: 15 ohms - -55°C to 155°C - 7.1x6.8x2.8mm - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.2540 / $0.3731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA7030Q-6R8MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA7030Q-6R8MT
Abracon Corporation
IND 6.8uH 4.2A 50mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |