Part Details for AMDLH4020S-R33MT by Abracon Corporation
Overview of AMDLH4020S-R33MT by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMDLH4020S-R33MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLH4020S-R33MTCT-ND
|
DigiKey | FIXED IND 0.33UH 11.5A 5.8MOHM S Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 / $0.9800 | Buy Now |
DISTI #
815-AMDLH4020S-R33MT
|
Mouser Electronics | Power Inductors - SMD IND 0.33uH 11.5A 5.8m? RoHS: Compliant | 0 |
|
$0.4240 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |