Part Details for AMDU00101010220MA1 by Pulse Electronics Corporation
Overview of AMDU00101010220MA1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMDU00101010220MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0797
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse Electronics AMDU00101010220MA1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6000 | Buy Now |
DISTI #
553-AMDU00101010220MA1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7706 | Buy Now |
DISTI #
AMDU00101010220MA1
|
Avnet Americas | Inductor Power Molded Wirewound 22uH 20% 100kHz 3A SMD T/R - Tape and Reel (Alt: AMDU00101010220MA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-AMDU101010220MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$1.7000 / $1.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
AMDU00101010220MA1
|
Avnet Americas | Inductor Power Molded Wirewound 22uH 20% 100kHz 3A SMD T/R - Tape and Reel (Alt: AMDU00101010220MA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006431873
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 200 | 0 |
|
$1.5900 / $1.6300 | Buy Now |