Part Details for AME10-24S277PEVZ by Aimtec
Overview of AME10-24S277PEVZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME10-24S277PEVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6129
|
Newark | Power Supply, Ac-Dc, 24V, 0.45A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:24V, Output Current - Output 1:450Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AME10-24S277PEVZ Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $11.0000 | Buy Now |
DISTI #
2721-AME10-24S277PEVZ-ND
|
DigiKey | 2W DC/DC Converter Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
360 In Stock |
|
$12.5200 / $13.4300 | Buy Now |
DISTI #
AME10-24S277PEVZ
|
Avnet Americas | AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 24 V, 450 mA - Boxed Product (Development Kits) (Alt: AME10-24S277PEVZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$6.9906 / $10.9340 | Buy Now |
DISTI #
77784518
|
Verical | AME10-24S277PEVZ Min Qty: 6 Package Multiple: 1 | Americas - 15 |
|
$14.9160 | Buy Now |
DISTI #
AME10-24S277PEVZ
|
Avnet Americas | AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 24 V, 450 mA - Boxed Product (Development Kits) (Alt: AME10-24S277PEVZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$6.9906 / $10.9340 | Buy Now |
DISTI #
AME10-24S277PEVZ
|
TME | Converter: AC/DC, 10W, 85÷305VAC, Usup: 100÷430VDC, Uout: 24VDC Min Qty: 1 | 15 |
|
$9.9400 / $10.7300 | Buy Now |
DISTI #
000000000006388742
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$8.1900 / $11.0000 | Buy Now |
Part Details for AME10-24S277PEVZ
AME10-24S277PEVZ CAD Models
AME10-24S277PEVZ Part Data Attributes:
|
AME10-24S277PEVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME10-24S277PEVZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |