Part Details for AME270461XB by Infineon Technologies AG
Overview of AME270461XB by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for AME270461XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AME270461XB
|
Avnet Americas | EMI Filter Hybrid 0.062uF 35dB 3A 720V PC Pin Screw Mount 12-Pin AME - Bulk (Alt: AME270461XB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AME270461XB
|
Avnet Americas | EMI Filter Hybrid 0.062uF 35dB 3A 720V PC Pin Screw Mount 12-Pin AME - Bulk (Alt: AME270461XB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |