Part Details for AMED100-12SNZ-B by Aimtec
Overview of AMED100-12SNZ-B by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMED100-12SNZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9001
|
Newark | Power Supply, Ac-Dc, 12V, 7.5A Rohs Compliant: Yes |Aimtec AMED100-12SNZ-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2100 / $88.4500 | Buy Now |
DISTI #
AMED100-12SNZ-B
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 7500mA 90W DIN Rail - Bulk (Alt: AMED100-12SNZ-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMED100-12SNZ-B
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 7500mA 90W DIN Rail - Bulk (Alt: AMED100-12SNZ-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006388806
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |