Part Details for AMEL10-15S277HAVZ-STD by Aimtec
Overview of AMEL10-15S277HAVZ-STD by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for AMEL10-15S277HAVZ-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5267
|
Newark | Power Supply, Ac-Dc, 15V, 0.66A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:15V, Output Current - Output 1:660Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEL10-15S277HAVZ-STD Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 / $15.1900 | Buy Now |
DISTI #
2721-AMEL10-15S277HAVZ-STD-ND
|
DigiKey | AC/DC CONVERTER 15V 9.9W Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMEL10-15S277HAVZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 15V 0.66A 10W 4-Pin DIN-Rail Mount - Boxed Product (Development Kits) (Alt: AMEL10-15S277HAVZ-) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$9.6624 / $15.0946 | Buy Now |
DISTI #
000000000006295698
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEL10-15S277HAVZ-STD
AMEL10-15S277HAVZ-STD CAD Models
AMEL10-15S277HAVZ-STD Part Data Attributes
|
AMEL10-15S277HAVZ-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL10-15S277HAVZ-STD
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |