Part Details for AMEL10-15S277HAVZ by Aimtec
Overview of AMEL10-15S277HAVZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for AMEL10-15S277HAVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5263
|
Newark | Power Supply, Ac-Dc, 15V, 0.66A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:15V, Output Current - Output 1:660Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEL10-15S277HAVZ Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $6.9900 | Buy Now |
DISTI #
5245-AMEL10-15S277HAVZ-ND
|
DigiKey | AC/DC CONVERTER 15V 10W Min Qty: 1 Lead time: 42 Weeks Container: Box |
142 In Stock |
|
$8.7102 / $10.8900 | Buy Now |
DISTI #
AMEL10-15S277HAVZ
|
Avnet Americas | AC/DC Power Supply Single 15V 0.66A 10W Through Hole Tube - Boxed Product (Development Kits) (Alt: AMEL10-15S277HAVZ) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$4.9410 / $6.9438 | Buy Now |
DISTI #
AMEL10-15S277HAVZ
|
TME | Converter: AC/DC, 10W, Uin: 85÷305V, Uout: 15VDC, Iout: 660mA, 84% Min Qty: 144 | 0 |
|
$8.8600 | RFQ |
DISTI #
000000000006295694
|
Sager | AC/DC Power Modules | 5 |
|
Buy Now |
Part Details for AMEL10-15S277HAVZ
AMEL10-15S277HAVZ CAD Models
AMEL10-15S277HAVZ Part Data Attributes
|
AMEL10-15S277HAVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL10-15S277HAVZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |