Part Details for AMEL20-12S277HAVZ-STD by Aimtec
Overview of AMEL20-12S277HAVZ-STD by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL20-12S277HAVZ-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2715
|
Newark | Power Supply, Ac-Dc, 1 O/P, 12V, 1.67A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEL20-12S277HAVZ-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$9.8500 | Buy Now |
DISTI #
AMEL20-12S277HAVZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 1.67A 20W 4-Pin Chassis Mount - Boxed Product (Development Kits) (Alt: AMEL20-12S277HAVZ-) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$10.8214 / $16.8696 | Buy Now |
DISTI #
AMEL20-12S277HAVZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 1.67A 20W 4-Pin Chassis Mount - Boxed Product (Development Kits) (Alt: AMEL20-12S277HAVZ-) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$10.8214 / $16.8696 | Buy Now |
DISTI #
000000000006295835
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$12.6700 / $16.9800 | Buy Now |
Part Details for AMEL20-12S277HAVZ-STD
AMEL20-12S277HAVZ-STD CAD Models
AMEL20-12S277HAVZ-STD Part Data Attributes:
|
AMEL20-12S277HAVZ-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL20-12S277HAVZ-STD
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, CE, EN, UKCA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for AMEL20-12S277HAVZ-STD
This table gives cross-reference parts and alternative options found for AMEL20-12S277HAVZ-STD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL20-12S277HAVZ-STD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL20-12S277HAVZ-STD-B | AC-DC Regulated Power Supply Module | Aimtec | AMEL20-12S277HAVZ-STD vs AMEL20-12S277HAVZ-STD-B |