Part Details for AMEM5-12S277HAVZ by Aimtec
Overview of AMEM5-12S277HAVZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMEM5-12S277HAVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5245-AMEM5-12S277HAVZ-ND
|
DigiKey | AC/DC CONVERTER 12V 5W Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5549 / $10.7300 | Buy Now |
DISTI #
AMEM5-12S277HAVZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 0.416A 5W Through Hole - Boxed Product (Development Kits) (Alt: AMEM5-12S277HAVZ) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 5 |
|
$4.3310 / $6.0918 | Buy Now |
DISTI #
AMEM5-12S277HAVZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 0.416A 5W Through Hole - Boxed Product (Development Kits) (Alt: AMEM5-12S277HAVZ) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 5 |
|
$4.3310 / $6.0918 | Buy Now |
DISTI #
AMEM5-12S277HAVZ
|
TME | Converter: AC/DC, 5W, 85÷305VAC, Usup: 100÷430VDC, Uout: 12VDC, PCB Min Qty: 1 | 0 |
|
$6.4400 / $6.9000 | RFQ |
DISTI #
AMEM5-12S277HAVZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 0.416A 5W Through Hole - Boxed Product (Development Kits) (Alt: AMEM5-12S277HAVZ) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 5 |
|
$4.3310 / $6.0918 | Buy Now |
DISTI #
000000000006295987
|
Sager | AC/DC Power Modules Min Qty: 15 | 5 |
|
$5.0700 / $6.8100 | Buy Now |
DISTI #
AMEM5-12S277HAVZ
|
Avnet Abacus | (Alt: AMEM5-12S277HAVZ) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMEM5-12S277HAVZ
AMEM5-12S277HAVZ CAD Models
AMEM5-12S277HAVZ Part Data Attributes
|
AMEM5-12S277HAVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEM5-12S277HAVZ
Aimtec
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 80.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | S-PDMA-P5 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 18.1 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for AMEM5-12S277HAVZ
This table gives cross-reference parts and alternative options found for AMEM5-12S277HAVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEM5-12S277HAVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEM5-12S277HAVZ-B | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEM5-12S277HAVZ vs AMEM5-12S277HAVZ-B |