Part Details for AMEOFL10-15S480PEVZ by Aimtec
Overview of AMEOFL10-15S480PEVZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AMEOFL10-15S480PEVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AK5090
|
Newark | Power Supply, Ac-Dc, 15V, 0.67A, Power Supply Applications:Ite & Laboratory, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):10W, Input Voltage Vac:85V Ac To 528V Ac Rohs Compliant: Yes |Aimtec AMEOFL10-15S480PEVZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.6300 | Buy Now |
DISTI #
AMEOFL10-15S480PEV
|
Avnet Americas | AC/DC Power Supply Single-Output 15V 0.67A 10W Surface Mount - Boxed Product (Development Kits) (Alt: AMEOFL10-15S480PEV) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$3.3428 / $4.3736 | Buy Now |
DISTI #
69729613
|
Verical | AC/DC Power Supply Single-OUT 15V 0.67A 10W 6-Pin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 4 |
|
$3.9830 | Buy Now |
DISTI #
AMEOFL1015S480PEVZ
|
TME | Converter: AC/DC, 10W, Uin: 85÷528V, Uout: 15VDC, Iout: 670mA, 82% Min Qty: 1 | 0 |
|
$7.2000 / $8.3100 | RFQ |
DISTI #
000000000006389009
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEOFL10-15S480PEVZ
AMEOFL10-15S480PEVZ CAD Models
AMEOFL10-15S480PEVZ Part Data Attributes
|
AMEOFL10-15S480PEVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOFL10-15S480PEVZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN, IEC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 38 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 15.25 mm |