Part Details for AMEPR15D-15100AZ-220W by Aimtec
Overview of AMEPR15D-15100AZ-220W by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR15D-15100AZ-220W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77785042
|
Verical | AC/DC LED Power Supply 15W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$25.5606 | Buy Now |
DISTI #
EPR15D15100AZ220W
|
TME | Power supply: switched-mode, LED, 15W, 8÷15VDC, 1A, 180÷264VAC Min Qty: 1 | 4 |
|
$16.8700 | Buy Now |
DISTI #
AMEPR15D-15100AZ-220W
|
Avnet Abacus | LED DRVR Module 1-CH Triac IP67 15V 1A (Alt: AMEPR15D-15100AZ-220W) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |