Part Details for AMEPR15D-2470AZ-110W by Aimtec
Overview of AMEPR15D-2470AZ-110W by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR15D-2470AZ-110W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9827
|
Newark | Amepr15D-2470Az-110W |Aimtec AMEPR15D-2470AZ-110W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6800 | Buy Now |
DISTI #
2266-AMEPR15D-2470AZ-110W-ND
|
DigiKey | AMEPR15D-2470AZ-110W Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$18.2000 | Buy Now |
|
Onlinecomponents.com | AC-DC LED Driver - 16.8W - 0.7A Max Output - Single Output - Input 90 to 135VAC, 115VAC Typical Value - IP67 - 12 to 24V Output - 3000VAC Isolation. RoHS: Compliant |
15 Partner Stock |
|
$14.3400 / $40.0800 | Buy Now |
DISTI #
69183689
|
Verical | AC/DC LED Power Supply 16.8W Single 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$12.8800 | Buy Now |
DISTI #
AMEPR15D-2470AZ-110W
|
Avnet Abacus | LED DRVR Module 1-CH Triac IP67 24V 0.7A (Alt: AMEPR15D-2470AZ-110W) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |