Part Details for AMEPR15D-3650AZ-UW by Aimtec
Overview of AMEPR15D-3650AZ-UW by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR15D-3650AZ-UW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786088
|
Verical | AC/DC LED Power Supply 18W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$38.7971 / $39.9552 | Buy Now |
DISTI #
AMEPR15D-3650AZ-UW
|
TME | Power supply: switched-mode, LED, 18W, 24÷36VDC, 0.5A, 90÷264VAC Min Qty: 1 | 11 |
|
$29.9400 / $32.2500 | Buy Now |
DISTI #
AMEPR15D-3650AZ-UW
|
Avnet Abacus | LED DRVR Module 1-CH IP67 36V 0.5A (Alt: AMEPR15D-3650AZ-UW) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |