Part Details for AMEPR15D-5030AZ-110D by Aimtec
Overview of AMEPR15D-5030AZ-110D by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54110DM/R | Rochester Electronics LLC | 54110DM/R | |
R5F64110DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
467-5110-D62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, left, D-Key, 6.25mm (0.246in), Header. |
Price & Stock for AMEPR15D-5030AZ-110D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9833
|
Newark | Amepr15D-5030Az-110D |Aimtec AMEPR15D-5030AZ-110D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5600 | Buy Now |
DISTI #
2266-AMEPR15D-5030AZ-110D-ND
|
DigiKey | AMEPR15D-5030AZ-110D Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$17.4100 | Buy Now |
|
Onlinecomponents.com | AC-DC LED Driver - 15W - 0.3A Max Output - Single Output - AC input 90 to 135VAC, 115VAC Typical Value - IP20 - 36 to 50V Output - 3000VAC Isolation. RoHS: Compliant |
20 Partner Stock |
|
$13.7200 / $38.3300 | Buy Now |
DISTI #
69183695
|
Verical | AC/DC LED Power Supply 15W Single 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$15.4000 | Buy Now |
DISTI #
AMEPR15D-5030AZ-110D
|
Avnet Abacus | LED DRVR Module 1-CH Triac IP20 50V 0.3A (Alt: AMEPR15D-5030AZ-110D) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500052726
|
Chip1Stop | LED Power Supplies | 20 |
|
$20.1000 | Buy Now |