Part Details for AMEPR30D-3670AZ-U by Aimtec
Overview of AMEPR30D-3670AZ-U by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR30D-3670AZ-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9840
|
Newark | Amepr30D-3670Az-U |Aimtec AMEPR30D-3670AZ-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0800 | Buy Now |
DISTI #
2266-AMEPR30D-3670AZ-U-ND
|
DigiKey | AMEPR30D-3670AZ-U Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$34.0800 | Buy Now |
|
Onlinecomponents.com | AC-DC LED Driver - 25.2W - 0.7A Max Output - Single Output - Universal Input 90-264VAC (No TRIAC Dimming Option) - 24 to 36V Out - 3000VAC Isolation. RoHS: Compliant |
6 Partner Stock |
|
$26.8800 / $75.0400 | Buy Now |
DISTI #
69183745
|
Verical | AC/DC LED Power Supply 25.2W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$24.1200 | Buy Now |
DISTI #
AMEPR30D-3670AZ-U
|
TME | Power supply: switched-mode, LED, 25.2W, 24÷36VDC, 0.7A, 90÷264VAC Min Qty: 1 | 1 |
|
$23.0700 / $24.7500 | Buy Now |
DISTI #
AMEPR30D-3670AZ-U
|
Avnet Abacus | LED DRVR Module 1-CH IP67 36V 0.7A (Alt: AMEPR30D-3670AZ-U) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |