Part Details for AMES15-3.3SMAZ by Aimtec
Overview of AMES15-3.3SMAZ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMES15-3.3SMAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9882
|
Newark | Ac-Dc Regulated Power Supply Module, 1 Output, 9.9W, Hybrid |Aimtec AMES15-3.3SMAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6800 | Buy Now |
DISTI #
27AK5913
|
Newark | Pcs/Box |Aimtec AMES15-3.3SMAZ Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-AMES15-3.3SMAZ-ND
|
DigiKey | AC/DC CONVERTER 3.3V 10W Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$19.3900 / $21.0400 | Buy Now |
|
Onlinecomponents.com | AC-DC/DC-DC Converter - 9.9W - 3A Max Output - Single Output - 90 to 264VAC or 130 to 370VDC - 3.3V Output. |
160 Partner Stock |
|
$16.5900 / $62.6600 | Buy Now |
DISTI #
69183604
|
Verical | AC/DC Power Supply Single-OUT 3.3V 3A 15W Medical 5-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 160 |
|
$13.7200 / $14.8900 | Buy Now |
DISTI #
AIMTEC AMES15-3.3SMAZ
|
PEI Genesis | AC-DC Power Supply Module | 160 |
|
Buy Now | |
DISTI #
000000000003467188
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
DISTI #
AMES15-3.3SMAZ
|
Avnet Abacus | 15 WATT AND AC-DC CONVERTER (Alt: AMES15-3.3SMAZ) RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Abacus - 0 |
|
Buy Now |
Part Details for AMES15-3.3SMAZ
AMES15-3.3SMAZ CAD Models
AMES15-3.3SMAZ Part Data Attributes:
|
AMES15-3.3SMAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES15-3.3SMAZ
Aimtec
AC/DC Converter; Product Weight (grams): 100; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 3; Efficiency (%): 73; Max Capacitive load (µF): 4700; Package type: Enclosed; Mounting: Screw terminal; W (in): 2.56; L (in): 3.62; H (in): 0.94; W (mm): 65; L (mm): 92; H (mm): 24; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Metal; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 40; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X5 | |
Length | 92 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | NO | |
Width | 65 mm |