Part Details for AMES15-3S277NZ-P by Aimtec
Overview of AMES15-3S277NZ-P by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMES15-3S277NZ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5915
|
Newark | Power Supply, Ac-Dc, 3.3V, 3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:9.9W, Output Voltage - Output 1:3.3V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMES15-3S277NZ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $12.1300 | Buy Now |
DISTI #
5245-AMES15-3S277NZ-P-ND
|
DigiKey | AC/DC CONVERTER 3.3V 9.9W Min Qty: 1 Container: Box |
4 In Stock |
|
$7.5083 / $9.3900 | Buy Now |
DISTI #
AMES15-3S277NZ-P
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), 2.85V to 3.6V, ITE, 1 Outputs, 9.9 W, 3.3 V, 3 A - Boxed Product (Development Kits) (Alt: AMES15-3S277NZ-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$8.4042 / $12.2256 | Buy Now |
DISTI #
AMES15-3S277NZ-P
|
TME | Power supply: switched-mode, for building in, 9.9W, 85÷305V, 3A Min Qty: 1 | 0 |
|
$12.9200 / $13.9400 | RFQ |
DISTI #
000000000006296347
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMES15-3S277NZ-P
AMES15-3S277NZ-P CAD Models
AMES15-3S277NZ-P Part Data Attributes:
|
AMES15-3S277NZ-P
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES15-3S277NZ-P
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO OPERATE WITH 100-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 65 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 2.85 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 26 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |