Part Details for AMES50-24S277NZ-Q by Aimtec
Overview of AMES50-24S277NZ-Q by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMES50-24S277NZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6057
|
Newark | Power Supply, Ac-Dc, 24V, 2.2A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:52.8W, Output Voltage - Output 1:24V, Output Current - Output 1:2.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES50-24S277NZ-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $17.4900 | Buy Now |
DISTI #
5245-AMES50-24S277NZ-Q-ND
|
DigiKey | AC/DC CONVERTER 24V 53W Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$11.0433 / $13.8000 | Buy Now |
DISTI #
AMES50-24S277NZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 2.2A 52.8W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES50-24S277NZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$12.1212 / $17.6400 | Buy Now |
DISTI #
AMES50-24S277NZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 2.2A 52.8W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES50-24S277NZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$12.1212 / $17.6400 | Buy Now |
DISTI #
AMES50-24S277NZ-Q
|
TME | Power supply: switched-mode, for building in, 52.8W, 85÷305V Min Qty: 1 | 0 |
|
$15.6800 / $16.0800 | RFQ |
DISTI #
000000000006296487
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$13.0700 / $17.4900 | Buy Now |
Part Details for AMES50-24S277NZ-Q
AMES50-24S277NZ-Q CAD Models
AMES50-24S277NZ-Q Part Data Attributes:
|
AMES50-24S277NZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES50-24S277NZ-Q
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |