Part Details for AMESP100-48S277NZ by Aimtec
Overview of AMESP100-48S277NZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMESP100-48S277NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1793
|
Newark | Power Supply, Ac-Dc, 48V, 2.1A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:100.8W, Output Voltage - Output 1:48V, Output Current - Output 1:2.1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP100-48S277NZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$31.5800 / $34.8200 | Buy Now |
DISTI #
5245-AMESP100-48S277NZ-ND
|
DigiKey | AC/DC CONVERTER 48V 101W Min Qty: 1 Container: Box |
4 In Stock |
|
$30.4136 / $42.0300 | Buy Now |
DISTI #
AMESP100-48S277NZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.1A 100.8W Chassis Mount - Boxed Product (Development Kits) (Alt: AMESP100-48S277NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$29.3202 / $42.6096 | Buy Now |
DISTI #
AMESP100-48S277NZ
|
TME | Power supply: switched-mode, for building in, constant voltage Min Qty: 1 | 0 |
|
$43.5400 / $48.5400 | RFQ |
DISTI #
000000000006296557
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
DISTI #
AMESP100-48S277NZ
|
Avnet Abacus | (Alt: AMESP100-48S277NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 2 |
|
Buy Now |
Part Details for AMESP100-48S277NZ
AMESP100-48S277NZ CAD Models
AMESP100-48S277NZ Part Data Attributes:
|
AMESP100-48S277NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP100-48S277NZ
Aimtec
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |