Part Details for AMESP1000-54SMNZ by Aimtec
Overview of AMESP1000-54SMNZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMESP1000-54SMNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0743
|
Newark | Power Supply, Ac-Dc, 54V, 18.7A, Power Supply Applications:Ite, Industrial & Medical, No. Of Outputs:1Outputs, Output Power Max:1.009Kw, Output Voltage - Output 1:54V, Output Current - Output 1:18.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP1000-54SMNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$226.7100 | Buy Now |
DISTI #
5245-AMESP1000-54SMNZ-ND
|
DigiKey | AC/DC Adapter 54V 1009W Min Qty: 1 Container: Bulk | Temporarily Out of Stock |
|
$192.5440 / $215.6500 | Buy Now |
DISTI #
AMESP1000-54SMNZ
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Medical, 1 Outputs, 1.009 kW, 54 V, 18.7 A - Boxed Product (Development Kits) (Alt: AMESP1000-54SMNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box | 2 |
|
$192.5940 / $226.7115 | Buy Now |
DISTI #
AMESP1000-54SMNZ
|
TME | Power supply: switched-mode, for building in, 1000W, 54VDC, 18.7A Min Qty: 1 | 0 |
|
$337.1400 / $360.3900 | RFQ |
Part Details for AMESP1000-54SMNZ
AMESP1000-54SMNZ CAD Models
AMESP1000-54SMNZ Part Data Attributes
|
AMESP1000-54SMNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP1000-54SMNZ
Aimtec
AC-DC Power Factor Correction Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 190 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18.7 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 54 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 41.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1009 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3 s | |
Width | 127 mm |