Part Details for AMESP200U-24S277JZ by Aimtec
Overview of AMESP200U-24S277JZ by Aimtec
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMESP200U-24S277JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7390
|
Newark | Power Supply, Ac-Dc, 24V, 8.4A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1Outputs, Output Power Max:201.6W, Output Voltage - Output 1:24V, Output Current - Output 1:8.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP200U-24S277JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$47.4700 / $52.3200 | Buy Now |
DISTI #
5245-AMESP200U-24S277JZ-ND
|
DigiKey | AC/DC Converter 25.2V 201.6W Min Qty: 1 Container: Bulk |
2 In Stock |
|
$56.8124 / $68.1800 | Buy Now |
DISTI #
AMESP200U-24S277JZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 8.4A 201.6W Chassis Mount - Boxed Product (Development Kits) (Alt: AMESP200U-24S277JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 2 |
|
$44.0748 / $64.0368 | Buy Now |
DISTI #
V99:2348_27546280
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 8.4A 201.6W 7-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 | Americas - 3 |
|
$59.6900 / $60.5900 | Buy Now |
DISTI #
E54:1762_22163868
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 8.4A 201.6W 7-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2332 | Europe - 2 |
|
$49.0300 / $61.1400 | Buy Now |
DISTI #
AMESP200U-24S277JZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 8.4A 201.6W Chassis Mount - Boxed Product (Development Kits) (Alt: AMESP200U-24S277JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 2 |
|
$44.0748 / $64.0368 | Buy Now |
DISTI #
AMESP200U-24S277JZ
|
TME | Power supply: switched-mode, for building in, 200W, 85÷305V, 8.4A Min Qty: 1 | 23 |
|
$57.9600 | Buy Now |
DISTI #
4178708
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 8.4A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$78.6426 | Buy Now |
DISTI #
4178708
|
Farnell | POWER SUPPLY, AC-DC, 24V, 8.4A RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 5 |
|
$68.8006 / $70.4621 | Buy Now |
Part Details for AMESP200U-24S277JZ
AMESP200U-24S277JZ CAD Models
AMESP200U-24S277JZ Part Data Attributes:
|
AMESP200U-24S277JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP200U-24S277JZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ALSO OPERATE WITH 120-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 194 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 26 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 201.6 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |