Part Details for AMESP600-27SMNZ by Aimtec
Overview of AMESP600-27SMNZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMESP600-27SMNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9553
|
Newark | Ac-Dc Converter, 27V, 22.3A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1Outputs, Output Power Max:600W, Output Voltage - Output 1:27V, Output Current - Output 1:22.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP600-27SMNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$120.1100 / $132.3700 | Buy Now |
DISTI #
5245-AMESP600-27SMNZ-ND
|
DigiKey | AC/DC CONVERTER 5V 27V 600W Min Qty: 1 Lead time: 42 Weeks Container: Case |
2 In Stock |
|
$119.9470 / $136.7800 | Buy Now |
DISTI #
AMESP600-27SMNZ
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), ITE, Household & Medical, 1 Outputs, 600 W, 27 V, 22.3 A - Boxed Product (Development Kits) (Alt: AMESP600-27SMNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$111.5226 / $162.0144 | Buy Now |
DISTI #
AMESP600-27SMNZ
|
TME | Power supply: switched-mode, for building in, 600W, 80÷277V, 5VDC Min Qty: 1 | 0 |
|
$171.0600 / $183.2800 | RFQ |
DISTI #
000000000006389065
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
DISTI #
AMESP600-27SMNZ
|
Avnet Abacus | AC/DC Enclosed Power Supply (PSU), ITE, Household & Medical, 1 Outputs, 600 W, 27 V, 22.3 A (Alt: AMESP600-27SMNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMESP600-27SMNZ
AMESP600-27SMNZ CAD Models
AMESP600-27SMNZ Part Data Attributes
|
AMESP600-27SMNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP600-27SMNZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO OPERATES WITH (110-390)VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 203.1 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 22.3 A | |
Output Voltage-Max | 28.4 V | |
Output Voltage-Min | 26.4 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 41.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 101.6 mm |