Part Details for AMF36US24 by XP Power
Overview of AMF36US24 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMF36US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5355
|
Newark | Adapter, Ac-Dc, 24V, 1.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:24V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Product Range:Amf36 Seriesrohs Compliant: Yes |Xp Power AMF36US24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.6700 / $19.8500 | Buy Now |
DISTI #
1470-AMF36US24-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 36W Min Qty: 1 Lead time: 23 Weeks Container: Box |
5 In Stock |
|
$16.6701 / $19.8500 | Buy Now |
DISTI #
209-AMF36US24
|
Mouser Electronics | Wall Mount AC Adapters ACDC IP22 36W Medical Wall mount RoHS: Compliant | 16 |
|
$16.6700 / $19.8500 | Buy Now |
DISTI #
73280986
|
RS | Power Supply, AC-DC, Wall Mount Plug, Medical, 36W, 24V, 1500mA, AMF36 Series | XP Power AMF36US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9300 | RFQ |
DISTI #
AMF36US24
|
Avnet Abacus | ACDC IP22 36W Medical Wall mount (Alt: AMF36US24) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 4 Days | Abacus - 25 |
|
Buy Now | |
DISTI #
3972139
|
element14 Asia-Pacific | AC-DC POWER SUPPLY, 24V, 1.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.5954 / $20.9536 | Buy Now |
DISTI #
3972139
|
Farnell | AC-DC POWER SUPPLY, 24V, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$18.2099 / $21.6790 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters ACDC IP22 36W Medical Wall mount | 21 |
|
$62.8400 | Buy Now |
Part Details for AMF36US24
AMF36US24 CAD Models
AMF36US24 Part Data Attributes:
|
AMF36US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
AMF36US24
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |