Part Details for AMI-M12A-6-30-C by Altran Magetics
Overview of AMI-M12A-6-30-C by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMI-M12A-6-30-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4148-AMI-M12A-6-30-C-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Box |
51 In Stock |
|
$37.2307 / $39.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2900 / $45.4000 | Buy Now |