Part Details for AMI-M12AB-1-20-B by Altran Magetics
Overview of AMI-M12AB-1-20-B by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMI-M12AB-1-20-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2040-1091-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
16 In Stock |
|
$26.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8200 / $40.8000 | Buy Now |