-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, 10+ Ethernet protocols 324-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47511-ND
|
DigiKey | IC MPU SITARA 300MHZ 324NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
275 In Stock |
|
$5.9994 / $10.5800 | Buy Now |
DISTI #
595-AMIC110BZCZA
|
Mouser Electronics | Microprocessors - MPU Sitara processor: Arm Cortex-A8, 10+ Ethernet protocols 324-NFBGA -40 to 105 RoHS: Compliant | 126 |
|
$5.9200 / $10.5800 | Buy Now |
|
Ameya Holding Limited | 148620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMIC110BZCZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMIC110BZCZA
Texas Instruments
Sitara processor: Arm Cortex-A8, 10+ Ethernet protocols 324-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-10-01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | 64KB DEDICATED RAM IS AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 324 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 180224 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |