-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fieldbus Physical Layer Medium Access Unit (MAU), LQFP44, 10x10, 160-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-1019-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 44LQFP Min Qty: 1 Lead time: 45 Weeks Container: Tray |
160 In Stock |
|
$12.2485 / $16.5900 | Buy Now |
DISTI #
AMIS-49200-XTD
|
Avnet Americas | Transceiver IC 1TX 1RX 31.25Kbps 44-Pin LQFP Rail - Trays (Alt: AMIS-49200-XTD) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 160 Partner Stock |
|
$3.8812 / $4.6324 | Buy Now |
DISTI #
863-AMIS-49200-XTD
|
Mouser Electronics | Bus Transceivers FIELDBUS MAU PHY TRNSCVR RoHS: Compliant | 26 |
|
$12.2400 / $16.5900 | Buy Now |
|
Rochester Electronics | AMIS49200 FIELDBUS MAU T RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11 |
|
$9.7000 / $11.4100 | Buy Now |
DISTI #
AMIS-49200-XTD
|
Avnet Americas | Transceiver IC 1TX 1RX 31.25Kbps 44-Pin LQFP Rail - Trays (Alt: AMIS-49200-XTD) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 160 Partner Stock |
|
$3.8812 / $4.6324 | Buy Now |
DISTI #
AMIS-49200-XTD
|
Avnet Americas | Transceiver IC 1TX 1RX 31.25Kbps 44-Pin LQFP Rail - Trays (Alt: AMIS-49200-XTD) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 160 Partner Stock |
|
$3.8812 / $4.6324 | Buy Now |
|
Flip Electronics | Stock, ship today | 160 |
|
$3.1300 | RFQ |
|
Wuhan P&S | Fieldbus Physical Layer Medium Access Unit (MAU) Min Qty: 1 | 160 |
|
$13.2000 / $27.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMIS-49200-XTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS-49200-XTD
onsemi
Fieldbus Physical Layer Medium Access Unit (MAU), LQFP44, 10x10, 160-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LQFP44, 10x10 | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 561AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 31 Mbps | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |