Part Details for AMIS-49200-XTP by onsemi
Overview of AMIS-49200-XTP by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMIS-49200-XTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-AMIS-49200-XTPCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 44LQFP Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
593 In Stock |
|
$10.6680 / $16.5900 | Buy Now |
DISTI #
863-AMIS-49200-XTP
|
Mouser Electronics | Bus Transceivers FIELDBUS MAU PHY TRNSCVR RoHS: Compliant | 1150 |
|
$10.1100 / $16.5900 | Buy Now |
|
Rochester Electronics | AMIS49200 FIELDBUS MAU T RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20961 |
|
$9.7000 / $11.4100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4776 |
|
RFQ | |
DISTI #
AMIS-49200-XTP
|
Avnet Asia | Transceiver IC 1TX 1RX 31.25Kbps 44-Pin LQFP T/R (Alt: AMIS-49200-XTP) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$9.2047 / $10.2947 | Buy Now |
|
Wuhan P&S | Min Qty: 1 | 3574 |
|
$13.2000 / $27.2800 | Buy Now |
Part Details for AMIS-49200-XTP
AMIS-49200-XTP CAD Models
AMIS-49200-XTP Part Data Attributes
|
AMIS-49200-XTP
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS-49200-XTP
onsemi
Fieldbus Physical Layer Medium Access Unit (MAU), LQFP44, 10x10, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LQFP44, 10x10 | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 561AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 31 Mbps | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AMIS-49200-XTP
This table gives cross-reference parts and alternative options found for AMIS-49200-XTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS-49200-XTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS-49200-XTD | Fieldbus Physical Layer Medium Access Unit (MAU), LQFP44, 10x10, 160-JTRAY | onsemi | AMIS-49200-XTP vs AMIS-49200-XTD |