Part Details for AMJG0808-0200-BKB-26 by ASSMANN WSW components GmbH
Overview of AMJG0808-0200-BKB-26 by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMJG0808-0200-BKB-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11285-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 15 Weeks Container: Bag |
832 In Stock |
|
$2.0902 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | Modular Cable - CAT5e - RJ45 Male to RJ45 Male - 2m (6.56') - Black RoHS: Compliant |
110 In Stock 2049 Factory Stock |
|
$2.1200 / $3.4700 | Buy Now |
|
Master Electronics | Modular Cable - CAT5e - RJ45 Male to RJ45 Male - 2m (6.56') - Black RoHS: Compliant |
110 In Stock 2049 Factory Stock |
|
$2.1200 / $3.4700 | Buy Now |
Part Details for AMJG0808-0200-BKB-26
AMJG0808-0200-BKB-26 CAD Models
AMJG0808-0200-BKB-26 Part Data Attributes
|
AMJG0808-0200-BKB-26
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AMJG0808-0200-BKB-26
ASSMANN WSW components GmbH
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |