Part Details for AMK063C6474KP-F by TAIYO YUDEN
Overview of AMK063C6474KP-F by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK063C6474KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0910
|
Newark | Cap, 0.47Uf, 4V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):4V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden AMK063C6474KP-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3830 |
|
$0.0290 / $0.1180 | Buy Now |
DISTI #
01AH3030
|
Newark | Cap, 0.47Uf, 4V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):4V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden AMK063C6474KP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-5270-1-ND
|
DigiKey | CAP CER 0.47UF 4V X6S 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75890 In Stock |
|
$0.0138 / $0.1400 | Buy Now |
DISTI #
AMK063C6474KP-F
|
Avnet Americas | Cap Ceramic 0.47uF 4V X6S 10% 0201 Paper T/R - Tape and Reel (Alt: AMK063C6474KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0194 | Buy Now |
DISTI #
16AC0910
|
Avnet Americas | Cap Ceramic 0.47uF 4V X6S 10% 0201 Paper T/R - Product that comes on tape, but is not reeled (Alt: 16AC0910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 3830 Partner Stock |
|
$0.0320 | Buy Now |
DISTI #
963-AMK063C6474KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA063SC6474KF 4V 0.47uF X6S 0201 10 % RoHS: Compliant | 30816 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | 0201 6.3V X6S .47uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0178 / $0.0192 | Buy Now |
|
Future Electronics | 0201 6.3V X6S .47uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0178 / $0.0192 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 4VDC - X6S - 0201 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0153 / $0.0179 | Buy Now |
DISTI #
60650767
|
Verical | Cap Ceramic 0.47uF 4V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2144 | Americas - 30000 |
|
$0.0233 / $0.0249 | Buy Now |
Part Details for AMK063C6474KP-F
AMK063C6474KP-F CAD Models
AMK063C6474KP-F Part Data Attributes:
|
AMK063C6474KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK063C6474KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 4.0V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for AMK063C6474KP-F
This table gives cross-reference parts and alternative options found for AMK063C6474KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK063C6474KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASA063SC6474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | AMK063C6474KP-F vs MSASA063SC6474KFNA01 |
MLASA063SC6474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | AMK063C6474KP-F vs MLASA063SC6474KFNA01 |