Part Details for AMK105BBJ475MVHF by TAIYO YUDEN
Overview of AMK105BBJ475MVHF by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK105BBJ475MVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1109
|
Newark | Capacitor, ceramic,0402,4V, x5R,4.7 F,20% Rohs Compliant: Yes |Taiyo Yuden AMK105BBJ475MVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
587-3760-1-ND
|
DigiKey | CAP CER 4.7UF 4V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7976 In Stock |
|
$0.0178 / $0.1900 | Buy Now |
DISTI #
AMK105BBJ475MVHF
|
Avnet Americas | Cap Ceramic 4.7uF 4V X5R 20% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: AMK105BBJ475MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0251 | Buy Now |
DISTI #
963-AMK105BBJ475MVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASA105BB5475MF RPLCMT PN 4V 4.7uF X5R 0402 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
DISTI #
V72:2272_18340187
|
Arrow Electronics | Cap Ceramic 4.7uF 4V X5R 20% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 1750 |
|
$0.0010 / $0.0060 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 4V X5R 475 20% automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0179 / $0.0198 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 4VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0206 / $0.0314 | Buy Now |
Part Details for AMK105BBJ475MVHF
AMK105BBJ475MVHF CAD Models
AMK105BBJ475MVHF Part Data Attributes
|
AMK105BBJ475MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK105BBJ475MVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AMK105BBJ475MVHF
This table gives cross-reference parts and alternative options found for AMK105BBJ475MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK105BBJ475MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASA105BB5475MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BBJ475MVHF vs MBASA105BB5475MFNA18 |
AMK105BJ475MV-T | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BBJ475MVHF vs AMK105BJ475MV-T |
MMASA105BB5475MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BBJ475MVHF vs MMASA105BB5475MFNA18 |
MCASA105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BBJ475MVHF vs MCASA105BB5475MFNA01 |