-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 61pF, 4.0V, ±20%, X6S, 1206 (3216 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5821
|
Newark | Cap, 100Uf, 4V, Mlcc, 1206, Capacitance:100Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Taiyo Yuden AMK316AC6107ML-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1593 |
|
$0.3080 / $0.6860 | Buy Now |
DISTI #
78Y5589
|
Newark | Cap, 100Uf, 4V, Mlcc, 1206, Capacitance:100Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Taiyo Yuden AMK316AC6107ML-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.1860 | Buy Now |
DISTI #
587-3981-1-ND
|
DigiKey | CAP CER 100UF 4V X6S 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
126595 In Stock |
|
$0.1824 / $0.6800 | Buy Now |
DISTI #
AMK316AC6107ML-T
|
Avnet Americas | Cap Ceramic 100uF 4V X6S 20% SMD 1206 105°C Embossed T/R - Tape and Reel (Alt: AMK316AC6107ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2237 / $0.2520 | Buy Now |
DISTI #
53AJ5821
|
Avnet Americas | Cap Ceramic 100uF 4V X6S 20% SMD 1206 105°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 1593 Partner Stock |
|
$0.2830 / $0.7070 | Buy Now |
DISTI #
963-AMK316AC6107ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA31LAC6107MT 4V 100uF X6S 1206 20 % RoHS: Compliant | 63484 |
|
$0.1750 / $0.6700 | Buy Now |
|
Future Electronics | Cap Ceramic 100uF 4V X6S 20% SMD 1206 105°C Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 200000Reel |
|
$0.1620 / $0.1730 | Buy Now |
|
Future Electronics | Cap Ceramic 100uF 4V X6S 20% SMD 1206 105°C Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 77Cut Tape/Mini-Reel |
|
$0.3200 / $0.5550 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 4VDC - X6S - 1206 - Tape&Reel RoHS: Compliant |
120000 In Stock |
|
$0.1592 / $0.1853 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 100 |
|
$0.3656 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMK316AC6107ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK316AC6107ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 61pF, 4.0V, ±20%, X6S, 1206 (3216 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AMK316AC6107ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK316AC6107ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASA31LAC6107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AC6107ML-T vs MSASA31LAC6107MTNA01 |
CL31X107MRKNNWE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AMK316AC6107ML-T vs CL31X107MRKNNWE |