Part Details for AMK325ABJ227MMHP by TAIYO YUDEN
Overview of AMK325ABJ227MMHP by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK325ABJ227MMHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0591
|
Newark | Cap ,mlcc ,1210,4V ,x5R,220Uf20% Rohs Compliant: Yes |Taiyo Yuden AMK325ABJ227MMHP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7390 / $0.9350 | Buy Now |
DISTI #
587-5404-1-ND
|
DigiKey | CAP CER 220UF 4V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1109 In Stock |
|
$0.7432 / $1.9800 | Buy Now |
DISTI #
AMK325ABJ227MMHP
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 uF, 4 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: AMK325ABJ227MMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8426 / $0.9811 | Buy Now |
DISTI #
963-AMK325ABJ227MMHP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 220uF X5R 1210 20 % RoHS: Compliant | 0 |
|
$0.7280 / $0.8150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 4VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.8250 / $0.9630 | Buy Now |
DISTI #
AMK325ABJ227MMHP
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 uF, 4 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: AMK325ABJ227MMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8426 / $0.9811 | Buy Now |
|
Velocity Electronics | Our Stock | 80 |
|
RFQ |
Part Details for AMK325ABJ227MMHP
AMK325ABJ227MMHP CAD Models
AMK325ABJ227MMHP Part Data Attributes:
|
AMK325ABJ227MMHP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK325ABJ227MMHP
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 220uF, 4.0V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AMK325ABJ227MMHP
This table gives cross-reference parts and alternative options found for AMK325ABJ227MMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK325ABJ227MMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASA32MAB5227MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | AMK325ABJ227MMHP vs MBASA32MAB5227MPNDT8 |
MMASA32MAB5227MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | AMK325ABJ227MMHP vs MMASA32MAB5227MPNDT8 |
MLASA32MAB5227MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | AMK325ABJ227MMHP vs MLASA32MAB5227MPNDT1 |