Part Details for AML21CBA2AB by Honeywell Sensing and Control
Overview of AML21CBA2AB by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21CBA2AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2221-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1692 / $67.2300 | Buy Now |
DISTI #
785-AML21CBA2AB
|
Mouser Electronics | Pushbutton Switches SPDT Alternate Lighted 1 Lamp RoHS: Compliant | 105 |
|
$48.0900 / $50.8700 | Buy Now |
DISTI #
70119087
|
RS | Pushbutton Switch, SQUARE DISPLAY Lighted, LAMP CIRCUIT, SPDT, ALT. ACTION | Honeywell AML21CBA2AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 91 |
|
$47.1500 / $55.4700 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
500 On Order |
|
$40.9500 / $51.7900 | Buy Now |
DISTI #
AML21CBA2AB
|
TTI | Pushbutton Switches SPDT Alternate Lighted 1 Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 84 In Stock |
|
$41.9700 / $56.5800 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
500 On Order |
|
$40.9500 / $51.7900 | Buy Now |
Part Details for AML21CBA2AB
AML21CBA2AB CAD Models
AML21CBA2AB Part Data Attributes
|
AML21CBA2AB
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21CBA2AB
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |