Part Details for AML21CBA2BD by Honeywell Sensing and Control
Overview of AML21CBA2BD by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21CBA2BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AML21CBA2BD-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$78.4200 / $83.0300 | Buy Now |
DISTI #
480-AML21CBA2BD-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.2871 | Buy Now |
DISTI #
785-AML21CBA2BD
|
Mouser Electronics | Pushbutton Switches SQ 1 lamp 2-pole PB SWITCH RoHS: Compliant | 0 |
|
$75.2800 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
70 Partner Stock |
|
$69.5800 / $86.1100 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
70 Partner Stock |
|
$69.5800 / $86.1100 | Buy Now |
Part Details for AML21CBA2BD
AML21CBA2BD CAD Models
AML21CBA2BD Part Data Attributes
|
AML21CBA2BD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21CBA2BD
Honeywell Sensing and Control
Pushbutton Switch, DPDT, Alternate, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |