Part Details for AML21CBA2CD by Honeywell Sensing and Control
Overview of AML21CBA2CD by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21CBA2CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-AML21CBA2CD-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.3152 | Buy Now |
DISTI #
785-AML21CBA2CD
|
Mouser Electronics | Pushbutton Switches SW PUSHBUTTON 4PDT SQ BTN ALT RoHS: Compliant | 0 |
|
$127.7000 / $131.9600 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. 4PDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
19 In Stock |
|
$119.4700 / $131.3000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. 4PDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
19 In Stock |
|
$119.4700 / $131.3000 | Buy Now |
Part Details for AML21CBA2CD
AML21CBA2CD CAD Models
AML21CBA2CD Part Data Attributes
|
AML21CBA2CD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21CBA2CD
Honeywell Sensing and Control
Pushbutton Switch, 4PDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |