Part Details for AML21CBA3AD by Honeywell Sensing and Control
Overview of AML21CBA3AD by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21CBA3AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-AML21CBA3AD-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.9946 | Buy Now |
DISTI #
785-AML21CBA3AD
|
Mouser Electronics | Pushbutton Switches SQ 1 Lamp DPDT PB SWITCH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On RoHS: Compliant |
50 In Stock |
|
$51.6500 / $68.0300 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On RoHS: Compliant |
50 In Stock |
|
$51.6500 / $68.0300 | Buy Now |
Part Details for AML21CBA3AD
AML21CBA3AD CAD Models
AML21CBA3AD Part Data Attributes
|
AML21CBA3AD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21CBA3AD
Honeywell Sensing and Control
Pushbutton Switch, DPDT, Alternate, 2A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |