Part Details for AML21GBA2AB by Honeywell Sensing and Control
Overview of AML21GBA2AB by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21GBA2AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0414
|
Newark | Unsealed Oi-Pb Switch/Honeywell |Honeywell AML21GBA2AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2300 / $43.2500 | Buy Now |
DISTI #
2266-AML21GBA2AB-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 3 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$26.4400 | Buy Now |
DISTI #
480-AML21GBA2AB-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 3 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
25 In Stock |
|
$45.2900 / $78.5900 | Buy Now |
DISTI #
51662582
|
Verical | Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 20 |
|
$80.9264 / $98.6073 | Buy Now |
DISTI #
33728404
|
Verical | Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$24.7900 | Buy Now |
DISTI #
Honeywell AML21GBA2AB
|
PEI Genesis | Push Btn Swi SPDT Alternate | 4 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
25 In Stock |
|
$45.2900 / $78.5900 | Buy Now |
Part Details for AML21GBA2AB
AML21GBA2AB CAD Models
AML21GBA2AB Part Data Attributes:
|
AML21GBA2AB
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21GBA2AB
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |