Part Details for AML21MBA2BC by Honeywell Sensing and Control
Overview of AML21MBA2BC by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AML21MBA2BC
AML21MBA2BC CAD Models
AML21MBA2BC Part Data Attributes
|
AML21MBA2BC
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
AML21MBA2BC
Honeywell Sensing and Control
Switch, DPDT, Momentary, 0.1A, 125VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.19 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 18.923 mm | |
Body Height | 35.56 mm | |
Body Length or Diameter | 28.8544 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Length | 0.3 inch | |
Termination Type | QUICK CONNECT |